Infineon IHW20N120R5XKSA1 TO-247 1200V Tube IGBT

MPN
IHW20N120R5XKSA1
EAN-13
2050009801823
Order Code
16-5824
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 92 availableBack-order availability date - 10/11/2026

Infineon Technologies IHW20N120R5XKSA1 is an advanced isolated gate bipolar transistor (IGBT) housed in a TO-247 package, optimised for high-efficiency performance in power switching applications. Operating at a maximum voltage of 1200 volts, this IGBT is designed to handle significant power loads with reduced switching losses, making it particularly suitable for applications such as induction heating, motor drives, and power supply inverters. The device integrates a cutting-edge silicon semiconductor technology that enhances thermal efficiency and reliability, ensuring stable operation even under demanding conditions. Its robust design caters to various industrial sectors where efficient energy conversion and high current management are critical.
Type IHW20N120R5XKSA1
Continuous Collector Current 20A
Collector Emitter Voltage 1200V
Power Dissipation 288W
Package Type TO 247
Mounting Type Through-hole
Off delay t(d)(off)(2) 350ns
Product Type IGBT

Reviews

Be the first to submit a review

Trustpilot