Infineon BSP76E6433HUMA1 PMIC Low side TO 261 4 Power Distribution Switch

MPN
BSP76E6433HUMA1
Brand
Infineon
EAN-13
2050009811754
Order Code
16-5777
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Infineon Technologies BSP76E6433HUMA1 represents in the realm of power management integrated circuits, identified alternatively as 3028352. This low side power distribution switch is encapsulated in a TO-261-4 package, designed to manage power efficiently within electronic systems. It boasts robust thermal performance and is capable of handling significant current loads, enhancing reliability in power distribution applications. Typical uses include automotive power distribution systems, industrial automation, and consumer electronics, where efficient power switching is crucial for operational stability. The device's integration into circuits allows engineers to achieve compact designs while maintaining high efficiency.
Type BSP76E6433HUMA1
Input Type Non-inverting
Output Type N-channel
Mounting Type Surface-mount
Current output (max.) 1.4A
Enclosure TO 261 4
I/O ratio 1:1
Interfaces On/Off
Maximum Operating Temperature +150°C
No. of outputs 1
Operating temperature (min.) -40°C
Output Low side
Product Type PMIC - ELCs

Reviews

Be the first to submit a review

Trustpilot