Infineon BDP949H6327XTSA1 Transistor BJT Discrete PNP SOT 23 Tape Full reel

Order Code:

16-5761

Brand: Infineon Technologies MPN: BDP949H6327XTSA1 EAN-13: 2050009803902
Qty Unit Price (Ex VAT)
10+ £0.793
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
74 in stock, despatched in 4 working days

Infineon Technologies BDP949H6327XTSA1 is a discrete PNP bipolar junction transistor (BJT) designed for various electronic applications requiring reliable and efficient current amplification. Encapsulated in the compact SOT-23 package, this silicon transistor offers excellent thermal stability and is well-suited for integration into densely packed circuit boards. Due to its PNP configuration, it operates effectively in circuits where the load is connected to the negative side, making it an ideal choice for switching and amplification roles in analogue and digital circuits. Typical applications include signal processing, low-frequency amplifier stages, and as a switch in various consumer electronics. Its packaging in a full tape reel format further facilitates automated assembly processes in high-volume manufacturing environments.
Type Transistor (BJT) - Discrete
Collector Current 0.8A
Collector emitter Voltage U(CEO) 32V
Content 1
DC Current gain hFE - reference Current 250µA
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W
Transit frequency f(T) 0.2GHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot