Infineon BCR555E6327HTSA1 Digital transistor PNP SOT 23 for efficient switching

MPN
BCR555E6327HTSA1
EAN-13
2050009810054
Order Code
16-5752
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.102
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 360 in stock

Infineon Technologies BCR555E6327HTSA1 is a digital transistor specifically designed for efficient switching applications. This PNP bipolar transistor, housed in a compact SOT-23 package, combines ease of integration with reliable performance in electronic circuits. The BCR555E6327HTSA1 is ideal for engineers seeking to incorporate a digital transistor in applications that require precise control and signal switching, such as microcontroller interfaces and digital circuits. Its robust design ensures consistent operation in both consumer electronics and industrial environments, providing effective current amplification and switching capabilities.
Type Digital transistor
Collector Current 500mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W

Reviews

Be the first to submit a review

Trustpilot