Infineon BCR533E6327HTSA1 SOT-23 NPN Digital Transistor

Order Code:

16-5751

Brand: Infineon Technologies MPN: BCR533E6327HTSA1 EAN-13: 2050009810047
Qty Unit Price (Ex VAT)
50+ £0.116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
500 in stock, despatched in 4 working days

Infineon Technologies BCR533E6327HTSA1 is an NPN digital transistor housed in a compact SOT-23 package. This silicon-based component integrates a resistor network, offering ease of use in driving small loads with a consistent performance. As a digital transistor, it is particularly valued for simplifying circuit designs by eliminating the need for external resistors, commonly used in low-power switching and signal amplification applications. Engineers frequently employ this type of transistor in consumer electronics, computer peripherals, and various communication devices where efficient and reliable switching is paramount. Its configuration aids in miniaturising circuits, making it ideal for modern, densely-packed electronic designs.
Type Digital transistor
Collector Current 500mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot