Infineon BCR523E6327HTSA1 Digital NPN Transistor SOT 23

MPN
BCR523E6327HTSA1
EAN-13
2050009810030
Order Code
16-5750
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.339
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 135 in stock

Infineon Technologies' BCR523E6327HTSA1 is a digital NPN transistor encapsulated in a SOT-23 package. This silicon transistor is designed as a compact and efficient solution for switching and amplification tasks in a wide range of electronic applications. Featuring low collector-emitter saturation voltage and high current gain, it is ideally suited for use as a transistor driver chip in signal processing circuits or digital logic interfaces. The BCR523E6327HTSA1 provides reliable performance in both analogue and digital circuits, making it indispensable in the development of consumer electronics, automotive systems, and industrial automation equipment. Its robust design ensures stability and reliability, contributing to enhanced performance and longevity of electronic devices.
Type Digital transistor
Collector Current 500mA
Collector emitter Voltage U(CEO) 50V
Content 1
Enclosure SOT 23
Mounting Type Surface-mount
Power (max) P(TOT) 0.33W

Reviews

Be the first to submit a review

Trustpilot