Infineon BCR402UE6327HTSA1 LED driver PMIC surface-mount full reel package

MPN
BCR402UE6327HTSA1
EAN-13
2050009811709
Order Code
16-5745
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.225
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Infineon Technologies BCR402UE6327HTSA1 is a , surface-mount LED driver PMIC available in a full reel package. Known alternatively as 3028347, this component is designed to efficiently drive low- to mid-power LEDs with a wide input voltage range and integrated smart features for optimised performance in LED applications. The BCR402UE6327HTSA1 is particularly suited for applications in linear regulation systems, such as LED strips, architectural lighting, and retail displays, providing consistent current regulation and thermal management. This product ensures a simplified design process for engineers, considering its compact size and ease of integration in electronic circuits while aligning with Infineon Technologies' commitment to energy-efficient semiconductor solutions.
Type BCR402UE6327HTSA1
Mounting Type Surface-mount
Channels 1
Maximum Input Volage 40V
Maximum Operating Temperature +150°C
Minimum Input Volage 1.4V
Power output/channel 65mA
Product Type PMIC - LED driver

Reviews

Be the first to submit a review

Trustpilot