INCA INC-606TGS Laptop cooling stand USB hub height-adjustable design

MPN
INC-606TGS
Brand
INCA
EAN-13
8681949011283
Order Code
19-1047
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

INCA INC-606TGS is a laptop cooling stand designed for improving thermal management and ergonomics in computing environments. This cooling pad integrates a fan to effectively dissipate heat, preventing thermal throttling and ensuring optimal laptop performance. The added USB hub enhances connectivity options, making it versatile for engineers who require multiple device connections during design and analysis tasks. Additionally, its height-adjustable design offers customisable viewing angles, which promotes better posture and reduces strain during intensive prolonged usage. Suitable for use in both office and laboratory settings, the INC-606TGS serves as a crucial component in maintaining the reliability and efficiency of laptop workstations by reducing the risk of overheating.
Type Laptop stand
Adjustable Height Yes
Integral Fan Yes
Colour Black
Dimensions (L x W x H) 280 x 410 x 34 mm
Height 34mm
Length 280mm
Material Plastic
Weight 950g
Width 410mm

Reviews

Be the first to submit a review

Trustpilot