IMS Other Connectors MCX connector 633650

IMS Brand: IMS
The components referenced are a type of connectors produced by IMS, which include MCX plugs and connectors operating at up to 6 GHz.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Connector Type Contact Termination Type Impedance Cable category Material (details)
IMS 001.01.1310.021 MCX Plug 50 Ω Straight Snap Connector 6 GHz
IMS 001.01.1310.021 MCX Plug 50 Ω Straight Snap Connector 6 GHz
Order code: 12-1463
MPN: 001.01.1310.021
1+ £4.54
Price per unit Ex VAT
Straight Plug, straight Crimp MCX connector 50Ω RG 174 U, RG 316 U, RG 188 U, EF 316 Brass, gold plated
IMS 004.01.1420.021 MCX Connector Plug Right Angle 50Ω Up to 6GHz
IMS 004.01.1420.021 MCX Connector Plug Right Angle 50Ω Up to 6GHz
Standard range
Order code: 12-1464
MPN: 004.01.1420.021

Despatched within 4 working days - 10 in stock
1+ £3.85
Price per unit Ex VAT
Right angle Plug, right angle MCX connector 50Ω RG 174 U, RG 316 U, RG 188 U, EF 316 Brass, gold plated

Trustpilot