IMS 001.01.1310.021 MCX Plug 50 Ω Straight Snap Connector 6 GHz

Image Representative of Range

IMS 001.01.1310.021 MCX Plug 50 Ω Straight Snap Connector 6 GHz

MPN
001.01.1310.021
Brand
IMS
EAN-13
2050001285348
Order Code
12-1463
Country of Origin
Hungary
View Full Product Range (2)

Discontinued


The IMS MCX connector plug is a straight 50 O connector known for its high-frequency capabilities. This coaxial connector is typically used in antenna connections and various RF equipment due to its compact design and reliable performance. Ideal for telecoms and broadcasting applications, it ensures a stable and efficient signal transmission.
Type MCX connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Connector Type Plug, straight
Contact Termination Crimp
Material (details) Brass, gold plated

Trustpilot