IMS 004.01.1420.021 MCX Connector Plug Right Angle 50Ω Up to 6GHz

Image Representative of Range

IMS 004.01.1420.021 MCX Connector Plug Right Angle 50Ω Up to 6GHz

MPN
004.01.1420.021
Brand
IMS
EAN-13
2050001285379
Order Code
12-1464
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.53 £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The IMS 004.01.1420.021 is a right-angle MCX connector plug designed for 50 O impedance. It is used in high-frequency and coaxial applications, providing reliable performance for antenna and RF equipment connections. Typical applications include integration into communication devices and electronic equipment requiring robust and compact RF connections.
Type MCX connector
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 174 U, RG 316 U, RG 188 U, EF 316
Connector Type Plug, right angle
Material (details) Brass, gold plated

Reviews

Be the first to submit a review

Trustpilot