IMOU Ipiece-K9DCP-3T0WE-V2 Cell 3C Camera 3MP Wi-Fi Solar IP66 Weatherproof

MPN
IPC-K9DCP-3T0WE-V2-imou
Brand
IMOU
EAN-13
6976391038820
Order Code
09-4782
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £53.00 £45.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 26 availableBack-order availability date - 04/12/2026

The IMOU IP-Kamera 1296p Cell 3C All in One is a Wi-Fi camera offering a resolution of 2304 x 1296 pixels. This network IP camera provides high-quality video surveillance suitable for both home and small business security. Its typical applications include monitoring entrances, gardens, and indoor areas for enhanced safety.
Type CCTV camera
IP Rating IP66
Resolution 2304 x 1296 p
App compatibility Yes
Battery Capacity 5000mAh
Battery Included Yes
Built-in HDD No
Built-in light Yes
Built-in microphone Yes
Built-in speaker(s) Yes
Camera type Bullet camera
Card reader integrated Yes
Colour White
Compatible memory cards MicroSD (TransFlash), MicroSDHC, MicroSDXC
Compliance certificates CE
Configurable region Yes
Connectivity technology Wireless
Day/night mode Yes
DC output current 2 A
DC output voltage 5
Depth 168.1mm
Digital zoom 8x
Dimensions (W x H x D) 69.5 x 96.8 x 168.1 mm
Ethernet LAN No
Fixed focal length 2.8mm
F-numbers F2.0
Focal Length 2,8mm
Form Factor Bullet
Frame Rate 15 fps
Height 96.8mm
International Protection (IP) code IP66
IR range (max.) 15m
Length 168.1mm
Lens viewing angle, diagonal 121°
Lens viewing angle, horizontal 98°
Lens viewing angle, vertical 54°
Max. viewing angle hor. 98°
Maximum aperture number 2
Maximum memory card size 256 GB
Maximum operating distance 50m
Maximum resolution 2304 x 1296 pixels
Misc Attribute SD card
Mobile operating systems supported Android, iOS
Motion sensor Yes
Motion sensor technology Passive infrared (PIR) sensor
Mounting brackets included Yes
Mounting kit Yes
Mounting Type Wall
Night vision Yes
Night vision distance 15m
Number of cameras 1
Number of lenses 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -20 - 50°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Placement supported Outdoor
Power consumption (typical) 3.5 W
Power source type Battery, DC
Privacy protection Yes
Product colour White
Progressive scan Yes
Protection features Weatherproof
Quick start guide Yes
Rechargeable battery Yes
Reset button Yes
Screws included Yes
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Sustainability compliance Yes
Total megapixels 3 MP
Transfer Type Wi-Fi
USB port Yes
Used at Outdoors
Video compression formats H.264, H.265
Video motion detection Yes
Weatherproof Yes
Weight 360g
Width 69.5mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot