IMOU Ipiece-F88FIP-V2-0280B Knight Wi-Fi IP CCTV Camera 4K UHD Night Vision

MPN
IPC-F88FIP-V2-0280B-imou
Brand
IMOU
EAN-13
6971927232246
Order Code
09-4778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £163.34 £138.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The IMOU Knight IPC-F88FIP-V2-0280B-imou is a Wi-Fi IP camera offering 3840 x 2160 p resolution, ideal for high-quality surveillance. This CCTV camera is well-suited for both home and business security applications due to its robust network connectivity and advanced features. Its compact design and wireless functionality make installation easy and versatile.
Type CCTV camera
IP Rating IP66
Resolution 3840 x 2160 p
AC adapter included Yes
Alert notification type Text alert message
App compatibility Yes
Audio system 2-way
B/W night vision distance 30m
Bluetooth No
Built-in HDD No
Built-in light Yes
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Camera type Compact camera
Certification CE, FCC
Colour night vision distance 20m
Compatible memory cards MicroSD (TransFlash)
Configurable region Yes
Configurable tripwire Yes
Connectivity technology Wired & Wireless
DC output current 1 A
DC output voltage 12
Depth 128.9mm
Digital zoom 16x
Dimensions (W x H x D) 83.9 x 71.2 x 128.9 mm
Enclosure material Plastic
Ethernet interface type Fast Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Fixed focal length 2.8mm
Focal Length 2,8mm
Frame Rate 15 fps
Frequency band 2.5/5 GHz
Height 71.2mm
Housing Material Plastic
International Protection (IP) code IP66
IR range (max.) 30m
Lens viewing angle, diagonal 127°
Lens viewing angle, horizontal 107°
Lens viewing angle, vertical 56°
Luminous Flux 600 lm
Manual Yes
Max. viewing angle hor. 107°
Maximum memory card size 256 GB
Maximum resolution 3840 x 2160 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting brackets included Yes
Mounting kit Yes
Mounting Type Ceiling/wall
Night vision Yes
Number of cameras 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -30 - 60°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Placement supported Outdoor
Power consumption (typical) 9.2 W
Power source type DC
Product colour White
Progressive scan Yes
Protection features Dust resistant, Water resistant
Reset button Yes
Screws included Yes
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Siren noise level 110 dB
Storage relative humidity (H-H) 0 - 95%
Supported network protocols ONVIF
Total megapixels 8 MP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 56°
Video compression formats H.264, H.265
Video motion detection Yes
Weatherproof Yes
Weight 580g
Width 83.9mm
Wi-Fi Yes
Wi-Fi standards 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot