IMOU Ipiece-F26FP-0360B Bullet 2S Wi-Fi IP CCTV Camera 2MP Night Vision

MPN
IPC-F26FP-0360B-imou
Brand
IMOU
EAN-13
6939554945694
Order Code
09-4776
Country of Origin
China
View Full Product Range (20)

Discontinued


The IMOU Bullet 2S is a Wi-Fi IP CCTV camera designed by IMOU, offering 1920 x 1080p resolution for high-quality video surveillance. It provides reliable network connectivity for remote monitoring, making it suitable for both home and small business security. This IP camera supports various installations such as LAN and WLAN, facilitating versatile indoor and outdoor applications.
Type CCTV camera
IP Rating IP67
Resolution 1920 x 1080 p
AC adapter included Yes
Alert notification type Text alert message
Antenna type External
Antennas quantity 2
App compatibility Yes
Audio system 2-way
Bluetooth No
Built-in HDD No
Built-in light Yes
Built-in microphone Yes
Built-in siren Yes
Built-in speaker(s) Yes
Camera type Bullet camera
Card reader integrated Yes
Certification CE, FCC
Cloud integration Manufacturer-specific
Compatible memory cards MicroSD (TransFlash)
Connectivity technology Wired & Wireless
DC output current 1 A
DC output voltage 12
Depth 151.9mm
Digital zoom 16x
Dimensions (W x H x D) 82.9 x 113.3 x 151.9 mm
Enclosure material Metal
Ethernet interface type Fast Ethernet
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Fixed focal length 3.6mm
Focal Length 2,8mm
Focus adjustment 1.2
Form Factor Bullet
Frame Rate 30 fps
Frequency band 2.4 GHz
Harmonized System (HS) code 85258900
Height 113.3mm
Housing Material Metal
International Protection (IP) code IP67
IR range (max.) 30m
LED Type IR
Lens viewing angle, diagonal 109°
Lens viewing angle, horizontal 47°
Lens viewing angle, vertical 47°
Manual Yes
Max. viewing angle hor. 114.6°
Maximum memory card size 256 GB
Maximum resolution 1920 x 1080 pixels
Misc Attribute microSD card (up to 256 GB)
Mobile operating systems supported Android, iOS
Mounting Type Ceiling/wall
Night vision Yes
Night vision distance 30m
Number of cameras 1
Operating relative humidity (H-H) 0 - 95%
Operating temperature (T-T) -30 - 60°C
Optical sensor size 25.4 / 2.8 mm (1 / 2.8)
Placement supported Indoor
Power consumption (typical) 10 W
Power source type AC, DC
Product colour White
Progressive scan Yes
Protection features Dust resistant, Waterproof
Reset button Yes
Screws included Yes
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Signal standard IP
Siren noise level 110 dB
Supported network protocols ONVIF
Total megapixels 2 MP
Transfer Type Wi-Fi
Used at Outdoors
Vertical viewing angle 62.3°
Video compression formats H.264, H.265
Video motion detection Yes
Waterproof connector Yes
Weatherproof Yes
Weight 460g
Width 82.9mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Trustpilot