IMOU Imou-KIT/Ipiece-K9EP-3T0WE/FSP12-TYPEC Solar CCTV Kit 2K Wi-Fi IP66

MPN
Imou-KIT/IPC-K9EP-3T0WE/FSP12-TYPEC
Brand
IMOU
EAN-13
6976391037793
Order Code
09-4772
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £132.05 £112.24
10+ £110.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 04/12/2026

The IMOU IP-Kamera 1296p Cell PT Solar Kit offers high-resolution video quality with 2304 x 1296 pixels and Wi-Fi connectivity for seamless remote monitoring. Manufactured by IMOU, this network IP camera features solar power capability, making it suitable for outdoor security applications. It is ideal for those needing reliable surveillance in areas without easy access to a power source.
Type CCTV camera
IP Rating IP66
Resolution 2304 x 1296 p
App compatibility Yes
Audio system 2-way
Auto-tracking Yes
Battery Capacity 15000mAh
Battery life 1 year(s)
Built-in HDD No
Built-in microphone Yes
Built-in speaker(s) Yes
Cables included DC
Camera type Compact camera
Card reader integrated Yes
Certification CE, FCC
Cloud integration Manufacturer-specific
Colour White
Compatible memory cards MicroSD (TransFlash)
Connectivity technology Wireless
Depth 142mm
Digital zoom 8x
Dimensions (W x H x D) 177 x 110 x 142 mm
Fixed focal length 3.6mm
Focal Length 3,6mm
Form Factor Dome
Frame Rate 15 fps
Height 110mm
Infrared (IR) cut-off filter Yes
Intelligent Video Surveillance (IVS) system features Human detection
International Protection (IP) code IP66
IR range (max.) 20m
Lens viewing angle, diagonal 107°
Lens viewing angle, horizontal 88°
Lens viewing angle, vertical 45°
Max. viewing angle hor. 88°
Maximum memory card size 256 GB
Maximum resolution 2304 x 1296 pixels
Misc Attribute SD card
Mobile operating systems supported Android, iOS
Motion sensor Yes
Motion sensor technology Passive infrared (PIR) sensor
Mounting template Yes
Mounting Type Wall
Night vision Yes
Night vision distance 20m
Number of cameras 1
Operating temperature (T-T) -20 - 50°C
Pan range 0 - 330°
Placement supported Outdoor
Power consumption (max) 3.5 W
Power source type Battery, Solar
Power Supply Rechargeable battery
Product colour White
Reset button Yes
Screws included Yes
Signal standard IP
Smartphone/tablet remote support Yes
Tilt angle range 0 - 90°
Total megapixels 3 MP
Transfer Type Wi-Fi
USB port Yes
Used at Outdoors
Video compression formats H.265
Video motion detection Yes
Virtual assistant Amazon Alexa
Weight 718g
Width 177mm
Wi-Fi Yes
Wi-Fi standards 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Zoom capability Yes

Reviews

Be the first to submit a review

Trustpilot