IMO DC-PLCSTARTERKIT XGB Micro PLC Kit 24VDC Power

Order Code:

28-3986

Brand: IMO MPN: DC-PLCSTARTERKIT

Discontinued


The IMO DC-PLCSTARTERKIT is an XGB Programmable Logic Controller - DC Power Main Unit and represents a considerable leap forward in next generation PLC technology. The compact design, increased functionality, high speed processing and improved performance delivers maximum automation at minimum cost.

The flexibility of the XGB means that it can be integrated into any solution with ease, from simple control to complex applications with the choice of two footprint styles depending on space. Utilising expansion cards, which are compatible with either style, the I/O can reach a maximum of 384 points, 5 communication ports and a scan speed of 83ns/step.

The powerful new software's enhanced user interface allows easy network diagnosis plus a variety of monitoring functions. The battery less back-up guarantee's security of the program throughout the XGB's life cycle.

For the IMO FREE Software, Please Click HERE


  • 160ns/Step processing speed
  • Upto 7 expansion modules
  • Up to 480* I/O point control
  • PLC systems for Small and Medium Applications
  • Communication Port ( RS 232C/RS 485)
  • Floating-point arithmetic with on-board CPU
  • Free Configuration Software XG5000/XG - PD
  • Network Configuration via Ethernet and Cnet I/F
  • High-speed counter, PID control
  • 5-Ch Communication with built-in functions
  • DIN Rail Mountable
  • Manufacturer's part: IMO DC-PLCSTARTERKIT
Type PLC starter kit
Operating Voltage 24V DCV
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Number of Digital Inputs 8
Number of Digital Outputs 8
Display Type No

Trustpilot