IMIT 100859 BRC Pipe-Fitted Thermostat Knurl Temp Setting IP30 ENEC

MPN
100859
Brand
IMIT
EAN-13
4040267008599
Order Code
09-4764
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Manufactured by IMIT, the BRC pipe-fitted thermostat features an internal temperature setting knurl, provided as a single piece. It is designed to control room temperature and is commonly used in heating systems. This thermostat is ideal for applications requiring precise temperature regulation, such as radiator systems.
Type Pipe-fitted thermostat
Adjustment Range +20 bis +90°C
Contact load capacity 250 V/16 (2.5) A
Current Rating 16 (2,5) A
Dim (L x W x H) 109 x 50 x 59 mm
Display No
Height 59mm
IP Rating IP20
Length 109mm
Maximum Temperature 90°C
Minimum Operating Temperature 20°C
Misc Attribute Temperature setting knurl, internal
Mounting Type Structure
Nighttime drop No
Operating Voltage 250V
Temperature settings 20 up to 90°C
Width 50mm

Reviews

Be the first to submit a review

Trustpilot