IMG StageLine TXS-606HT/2 TXS Series Handheld Microphone Black Wireless

MPN
TXS-606HT/2
EAN-13
4007754276183
Order Code
19-1041
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £126.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

IMG Stageline TXS-606HT/2 is a black wireless handheld microphone from the TXS Series, designed for PC audio and video applications. It is identified by the EAN 04007754276183 and alternate description 2355610. Featuring reliable transmission capabilities, this microphone provides clear audio signals suitable for environments requiring high mobility, such as stage performances, conferences, and broadcast setups. The TXS-606HT/2's robust construction and precise engineering ensure consistent performance and durability in professional settings, making it an ideal choice for sound engineers and technicians who require dependable wireless audio solutions.
Type Microphone
Characteristics Cardioid/unidirectional
Interfaces Radio
Operating Time 8h
Transfer Type Radio
Weight 323g

Reviews

Be the first to submit a review

Trustpilot