IMG StageLine MCR-8 Cable Reels Transport bag Black for easy cable storage

MPN
MCR-8
EAN-13
4007754199741
Order Code
19-1039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £256.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

IMG StageLine, MCR-8, presents its transport bag designed specifically for facilitating the storage and transport of cable reels, with a focus on the convenience of maintaining an organised workspace. This product, alternatively described as the Monacor MCR-8 Cable reel, is crafted with durable materials that provide reliable protection and easy handling for storing cables, further enhancing its utility in professional audio-visual environments. It is engineered for use in various technical settings where the efficient management of long cable lengths is required, such as in stage production, broadcasting, and event management. The bag's design ensures that the empty drum, also known as the Kaneltrommel, remains ready for quick deployment, offering both practicality and ease for engineers and technicians who need to manage multiple lengths and types of cable efficiently.
Type Cable reel
Socket Type None
Cable Length 350mm
Colour Black
Height 510mm
Product Type Cable reel
Weight 6.5kg
Width 580mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot