IK Multimedia IP-IRIG-MICHD2-IN microphone digital HD quality colour black

MPN
IP-IRIG-MICHD2-IN
EAN-13
8025813721036
Order Code
19-1031
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £129.09 £109.73
10+ £107.70
50+ £107.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

IK Multimedia IP-IRIG-MICHD2-IN, also known as the iRig Mic HD 2, is a digital microphone designed for capturing high-definition audio in professional and creative applications. Renowned for its pristine audio quality, the microphone offers a wide frequency response and high-resolution recording capabilities, leveraging a digital interface that ensures minimal audio distortion. It features a convenient, compact form factor finished in black, making it suitable for a range of environments. Ideal for use in PC audio and video applications, it facilitates easy integration with users' existing systems while providing engineers and audio professionals with reliable sound capture for tasks such as field recording, podcasting, and studio work. The product is identifiable by the GTIN 08025813721036 and is often referenced by the alternate description number 1599435.
Type Microphone
Weight 325g
Characteristics Cardioid/unidirectional
Connector Micro USB
Frequency Response 20 – 20.000Hz
Interfaces Micro USB
Transfer Type Corded

Reviews

Be the first to submit a review

Trustpilot