igus XSM-0608-06 Plain Bearing 6mm Bore, High Temp & Chemical Resistance

MPN
XSM-0608-06
Brand
igus
EAN-13
2050003794862
Order Code
12-1454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

The igus XSM-0608-06 is a plain bearing with a bore diameter of 6 mm, designed for smooth, maintenance-free operation. Known for its durable construction, it suits applications that require resistance to wear and friction. This bearing is ideal for use in machinery where precise linear motion is crucial.
Type Plain bearing
Bore Size 6mm
Outside Diameter 8mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XSM

Reviews

Be the first to submit a review

Trustpilot