igus XFM-3034-26 Plain Bearing 30mm Bore, High Temp & Chemical Resistant

MPN
XFM-3034-26
Brand
igus
EAN-13
2050003795098
Order Code
12-1452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The igus XFM-3034-26 is a plain bearing with a bore diameter of 30 mm. It is designed for applications where low friction and maintenance-free operation are essential. Typical uses include machinery where smooth, reliable movement is required.
Type Plain bearing
Bore Size 30mm
Outside Diameter 34mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot