igus XFM-2023-21 Plain Bearing 20mm Bore, High Temp & Chemical Resistant

MPN
XFM-2023-21
Brand
igus
EAN-13
2050003795074
Order Code
12-1450
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £7.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Igus manufactures the XFM-2023-21 plain bearing, featuring a 20 mm bore diameter. This plain bearing is designed for applications requiring reliable, low-maintenance performance. It is typically used in machinery and equipment where smooth rotational movement is needed without rolling elements.
Type Plain bearing
Bore Size 20mm
Outside Diameter 23mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot