igus XFM-1820-17 Plain Bearing, 18mm Bore, High Temp & Chemical Resistant

MPN
XFM-1820-17
Brand
igus
EAN-13
2050003795067
Order Code
12-1449
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The igus XFM-1820-17 plain bearing features a bore diameter of 18 mm. It is ideal for applications requiring low friction and maintenance-free operations in machinery. Commonly used in automotive and industrial equipment, this bearing enhances performance and durability.
Type Plain bearing
Bore Size 18mm
Outside Diameter 20mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot