igus XFM-1618-17 Plain Bearing Ø16mm High Temp & Chemical Resistant

MPN
XFM-1618-17
Brand
igus
EAN-13
2050003795050
Order Code
12-1448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The igus XFM-1618-17 is a plain bearing with a bore diameter of 16 mm. It is designed for applications where low friction is essential, typically used in machinery and automation. Its robust construction ensures durability in demanding environments.
Type Plain bearing
Bore Size 16mm
Outside Diameter 18mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot