igus XFM-1517-17 Plain Bearing, 15mm Bore, High Temp & Chem Resistance

MPN
XFM-1517-17
Brand
igus
EAN-13
2050003795043
Order Code
12-1447
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Igus manufactures the XFM-1517-17 plain bearing, which features a bore diameter of 15 mm. This bearing is designed for low-maintenance applications, providing reliable performance without the need for lubrication. Typical uses include rotational and linear motion in various machinery and equipment.
Type Plain bearing
Bore Size 15mm
Outside Diameter 17mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot