igus XFM-0608-08 Plain Bearing 6mm Bore High Temp & Chemical Resistant

MPN
XFM-0608-08
Brand
igus
EAN-13
2050003794992
Order Code
12-1442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
3+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The igus XFM-0608-08 plain bearing features a bore diameter of 6 mm. This high-performance bearing is known for its durability and low friction. It is typically used in machinery where smooth rotational or sliding operations are required.
Type Plain bearing
Bore Size 6mm
Outside Diameter 8mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot