igus XFM-0507-05 iglidur X Plain Bearing 5mm Bore Heat/Chemical Resistant

MPN
XFM-0507-05
Brand
igus
EAN-13
2050003794985
Order Code
12-1441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

The igus XFM-0507-05 is a plain bearing with a 5 mm bore diameter. It is designed for smooth, low-friction motion in various mechanical assemblies. Typical applications include being used in areas where reduced complexity and maintenance are priorities.
Type Plain bearing
Bore Size 5mm
Outside Diameter 7mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot