igus XFM-0405-04 iglidur X Plain Bearing 4mm High Temp Chemical Resistant

MPN
XFM-0405-04
Brand
igus
EAN-13
2050003794978
Order Code
12-1440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
5+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The igus XFM-0405-04 is a plain bearing with a bore diameter of 4 mm. It is designed for applications requiring low friction and maintenance-free operation. Typical uses include lightweight machinery and automation equipment.
Type Plain bearing
Bore Size 4mm
Outside Diameter 5mm
COF (kinetic, against steel) (max.) 0.27 µ
COF (kinetic, against steel) (min.) 0.09 µ
Linear speed (max.) 5m/s
Maximum Temperature 250°C
Min. temperature -100°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series XFM

Reviews

Be the first to submit a review

Trustpilot