igus MCM-12-02 iglidur Clip Bearing 12mm Bore Shaft Bushing Suitable

MPN
MCM-12-02
Brand
igus
EAN-13
2050003795180
Order Code
12-1438
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 482 in stock

The igus MCM-12-02 is a clip bearing with a bore diameter of 12 mm. It serves as a plain bearing designed for easy installation and maintenance. Typical applications include machinery requiring reliable, low-friction rotational components.
Type Clip bearing
Inside Diameter 12mm
Outside Diameter 13.6
Linear speed (max.) 2.5m/s
Maximum Temperature 80°C
Min. temperature -40°C
Oscillating speed (max.) 0.6m/s
Rotational speed (max.) 0.8m/s
Series MCM

Reviews

Be the first to submit a review

Trustpilot