igus MCM-10-03 iglidur Clip Bearing 10mm Bore for Shaft Bushings

MPN
MCM-10-03
Brand
igus
EAN-13
2050003795210
Order Code
12-1437
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.396
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

The igus MCM-10-03 clip bearing features a bore diameter of 10 mm and is designed for easy installation. It is a plain bearing, providing frictionless motion and requiring minimal maintenance. This bearing is typically used in applications where smooth linear movement is essential, such as in automation equipment or furniture sliding mechanisms.
Type Clip bearing
Inside Diameter 10mm
Outside Diameter 11.6
Linear speed (max.) 2.5m/s
Maximum Temperature 80°C
Min. temperature -40°C
Oscillating speed (max.) 0.6m/s
Rotational speed (max.) 0.8m/s
Series MCM

Reviews

Be the first to submit a review

Trustpilot