igus MCM-08-02 iglidur Clip Bearing 8mm Bore, Easy Clip-in, Dual-sided Secure

MPN
MCM-08-02
Brand
igus
EAN-13
2050003795166
Order Code
12-1434
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The igus MCM-08-02 is a clip bearing with a bore diameter of 8 mm. It is designed for applications requiring a plain bearing with easy installation and removal features. Typical uses include machinery and equipment where maintenance and frequent adjustments are necessary.
Type Clip bearing
Inside Diameter 8mm
Outside Diameter 9.6
Linear speed (max.) 2.5m/s
Maximum Temperature 80°C
Min. temperature -40°C
Oscillating speed (max.) 0.6m/s
Rotational speed (max.) 0.8m/s
Series MCM

Reviews

Be the first to submit a review

Trustpilot