igus JSM-2528-20 Plain Bearing 25mm Bore, Low Friction, Wear Resistant

MPN
JSM-2528-20
Brand
igus
EAN-13
2050003794695
Order Code
12-1420
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £2.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The igus JSM-2528-20 is a plain bearing featuring a bore diameter of 25 mm. Known for its durability and low friction, it is used in various industrial applications such as automotive and machinery. Manufactured by igus, it is designed for environments where lubrication is challenging.
Type Plain bearing
Bore Size 25mm
Outside Diameter 28mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

Reviews

Be the first to submit a review

Trustpilot