igus JSM-1618-20 Plain Bearing 16mm Low Friction Wear Resistant Stable

MPN
JSM-1618-20
Brand
igus
EAN-13
2050003794664
Order Code
12-1418
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £1.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Igus manufactures the JSM-1618-20 plain bearing with a bore diameter of 16 mm. This bearing boasts durability and is designed for low-friction performance. It is typically used in applications requiring smooth linear motion, such as in machinery or automotive components.
Type Plain bearing
Bore Size 16mm
Outside Diameter 18mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JSM

Reviews

Be the first to submit a review

Trustpilot