igus JFM-0810-10 Plain Bearing 8mm Bore Low Friction Wear Resistant Durable

MPN
JFM-0810-10
Brand
igus
EAN-13
2050003794749
Order Code
12-1402
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The igus JFM-0810-10 is a plain bearing with a bore diameter of 8 mm. Designed for simple applications, it is ideal for reducing friction in mechanisms while operating smoothly and quietly. This bearing is commonly used in automotive and manufacturing industries for its reliability and efficiency.
Type Plain bearing
Bore Size 8mm
Outside Diameter 10mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot