igus JFM-0608-06 Plain Bearing 6mm Bore, Low Friction, Wear Resistant

MPN
JFM-0608-06
Brand
igus
EAN-13
2050003794732
Order Code
12-1401
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
5+ £0.745
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The igus JFM-0608-06 is a plain bearing with a bore diameter of 6 mm. Known for its durability and low friction, this bearing is ideal for applications requiring smooth rotational or linear motion. It is commonly used in machinery and industrial equipment.
Type Plain bearing
Bore Size 6mm
Outside Diameter 8mm
COF (kinetic, against steel) (max.) 0.18 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 8m/s
Maximum Temperature 90°C
Min. temperature -50°C
Oscillating speed (max.) 1.1m/s
Rotational speed (max.) 1.5m/s
Series JFM

Reviews

Be the first to submit a review

Trustpilot