igus GTM-1224-015 Shim Ring, Bore 12mm, For Medium-High Load Applications

MPN
GTM-1224-015
Brand
igus
EAN-13
2050003794558
Order Code
12-1396
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.766
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The igus GTM-1224-015 Shim ring features a bore diameter of 12 mm and is used to adjust spacing and alignment in mechanical assemblies. Manufactured by igus, it is commonly utilized in applications involving plain bearings and radial ball bearings. Ideal for precision engineering, this shim ring helps enhance operational efficiency and accuracy.
Type Shim ring
Inside Diameter 12mm
Outside Diameter 24mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GTM

Reviews

Be the first to submit a review

Trustpilot