igus GSM-1517-10 iglidur Plain Bearing 15mm Bore, Medium Load/Speed

MPN
GSM-1517-10
Brand
igus
EAN-13
2050003763349
Order Code
12-1388
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Igus GSM-1517-10 plain bearing features a 15 mm bore diameter, providing reliable, frictionless movement. Known for its high durability and maintenance-free operation, this bearing is ideal for applications requiring low-speed movement and minimal friction. Common uses include machinery, automotive applications, and equipment requiring smooth rotational motion.
Type Plain bearing
Bore Size 15mm
Outside Diameter 17mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot