Igus GSM-0405-04 iglidur Plain Bearing 4mm Bore, Medium Load/Speed

MPN
GSM-0405-04
Brand
igus
EAN-13
2050003763271
Order Code
12-1382
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
20+ £0.667
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Igus GSM-0405-04 is a plain bearing with a bore diameter of 4 mm. It is designed for maintenance-free and corrosion-resistant applications. Typically used in machines or equipment requiring low friction and high wear endurance.
Type Plain bearing
Bore Size 4mm
Outside Diameter 5mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GSM

Reviews

Be the first to submit a review

Trustpilot