igus GFM-3034-26 iglidur G Plain Bearing, Bore 30mm, Medium-High Load

MPN
GFM-3034-26
Brand
igus
EAN-13
2050003794527
Order Code
12-1381
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,406 in stock

The Igus GFM-3034-26 is a plain bearing with a bore diameter of 30 mm, designed for smooth rotational or linear movements. Igus specialises in high-performance polymer bearings, offering wear resistance and maintenance-free operation. This bearing is typically used in machinery where reduced friction and long service life are required.
Type Plain bearing
Bore Size 30mm
Outside Diameter 34mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Length 0m
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot