igus GFM-2023-21 iglidur Plain Bearing 20mm Bore High Performance Standard

MPN
GFM-2023-21
Brand
igus
EAN-13
2050003794503
Order Code
12-1379
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

The Igus GFM-2023-21 plain bearing features a bore diameter of 20 mm. This part is designed for low-friction performance in various mechanical systems. It is typically used in applications requiring reliable, maintenance-free operation, such as automotive and industrial machinery.
Type Plain bearing
Bore Size 20mm
Outside Diameter 23mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot