igus GFM-1618-21 iglidur® Plain Bearing 16mm Bore, Medium Load/Speed

MPN
GFM-1618-21
Brand
igus
EAN-13
2050003763486
Order Code
12-1377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 295 in stock

Igus manufactures the GFM-1618-21 plain bearing, featuring a bore diameter of 16 mm. This durable component is ideal for applications requiring low friction and wear resistance. It is commonly used in machinery and equipment for smooth, maintenance-free operation.
Type Plain bearing
Bore Size 16mm
Outside Diameter 18mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Length 0m
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot