igus GFM-1416-12 iglidur G Plain Bearing 14mm Bore Medium Load/Speed

MPN
GFM-1416-12
Brand
igus
EAN-13
2050003763462
Order Code
12-1375
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £1.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

Igus manufactures the GFM-1416-12 plain bearing with a bore diameter of 14 mm. This bearing is characterised by its maintenance-free operation and low friction. It is typically used in applications requiring smooth rotational movement without the need for lubrication, such as machinery and automotive components.
Type Plain bearing
Bore Size 14mm
Outside Diameter 16mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot