igus GFM-0608-06 iglidur G Plain Bearing 6mm Bore, Medium Load/Speed/Temp

MPN
GFM-0608-06
Brand
igus
EAN-13
2050003763424
Order Code
12-1371
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.533
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 686 in stock

The igus GFM-0608-06 is a plain bearing with a 6 mm bore diameter. It is designed for applications requiring low maintenance and resistance to wear, making it ideal for use in industrial machinery. As a plain bearing, it operates without rolling elements, providing smooth and reliable motion.
Type Plain bearing
Bore Size 6mm
Outside Diameter 8mm
COF (kinetic, against steel) (max.) 0.15 µ
COF (kinetic, against steel) (min.) 0.08 µ
Linear speed (max.) 4m/s
Maximum Temperature 130°C
Min. temperature -40°C
Oscillating speed (max.) 0.7m/s
Rotational speed (max.) 1m/s
Series GFM

Reviews

Be the first to submit a review

Trustpilot