Christmas Opening Hours and Delivery Dates here

igus ESTM-12 Pedestal Bearing 12mm Bore, 28mm Hole Spacing

Order Code:

12-1368

Brand: igus MPN: ESTM-12 EAN-13: 2050003795524
Qty Unit Price (Ex VAT)
1+ £4.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 15/01/2026

The igus ESTM-12 is a pedestal bearing with a bore diameter of 12 mm and hole spacing of 28 mm. This plain bearing offers reliable performance in mechanical applications. It is typically used in machinery where stable and smooth rotational movement is required.
Type Pedestal bearing
Inside Diameter 12mm
Axial load (persistent) (max.) 375N
Axial load (temporary) (max.) 750N
Hole spacing 28mm
Radial stress (persistent) (max.) 3250N
Radial stress (temporary) (max.) 6500N
Radial traction (persistent) (max.) 2250N
Radial traction (temporary) (max.) 4500N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot