igus ESTM-10 SL Pedestal Bearing 10mm Bore Diameter 14mm Hole Spacing

MPN
ESTM-10 SL
Brand
igus
EAN-13
2050003795494
Order Code
12-1367
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The igus ESTM-10 SL pedestal bearing features a bore diameter of 10 mm and a hole spacing of 14 mm. It is known for its durability and low-maintenance operation, suitable for applications requiring support and stability. Typically used in machinery and equipment, this bearing is ideal for facilitating smooth rotational movement.
Type Pedestal bearing
Inside Diameter 10mm
Axial load (persistent) (max.) 50N
Axial load (temporary) (max.) 100N
Hole spacing 14mm
Radial stress (persistent) (max.) 700N
Radial stress (temporary) (max.) 1400N
Radial traction (persistent) (max.) 800N
Radial traction (temporary) (max.) 1600N

Reviews

Be the first to submit a review

Trustpilot