Christmas Opening Hours and Delivery Dates here

igus ESTM-08 SL Pedestal Bearing 8mm Bore 12mm Hole Spacing

Order Code:

12-1365

Brand: igus MPN: ESTM-08 SL EAN-13: 2050003795487
Qty Unit Price (Ex VAT)
2+ £2.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4 available to back orderBack-order availability date - 13/01/2026

The igus ESTM-08 SL is a pedestal bearing designed with a bore diameter of 8 mm and hole spacing of 12 mm, ideal for secure mounting. It is known for its durable construction and suitability for applications requiring plain bearings. Typically used in machinery and equipment, this product ensures smooth and reliable performance.
Type Pedestal bearing
Inside Diameter 8mm
Axial load (persistent) (max.) 50N
Axial load (temporary) (max.) 100N
Hole spacing 12mm
Radial stress (persistent) (max.) 700N
Radial stress (temporary) (max.) 1400N
Radial traction (persistent) (max.) 800N
Radial traction (temporary) (max.) 1600N

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot