Igus EFSM-12 Flange Bearing 12mm Bore 28mm Hole Spacing

MPN
EFSM-12
Brand
igus
EAN-13
2050003795456
Order Code
12-1361
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The igus EFSM-12 Flange bearing features a bore diameter of 12 mm and hole spacing of 28 mm. It is a type of plain bearing designed for smooth, reliable performance in machinery requiring low-maintenance solutions. Typically used in applications where friction reduction and durability are essential, such as in automotive and industrial equipment.
Type Flange bearing
Inside Diameter 12mm
Hole spacing 28mm
Radial load (temporary) (max.) 2500N
Radial stress (temporary) (max.) 1400N

Reviews

Be the first to submit a review

Trustpilot