Igus EFSM-10 Flange Bearing Bore 10mm Hole Spacing 26mm Durable

MPN
EFSM-10
Brand
igus
EAN-13
2050003795449
Order Code
12-1360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £8.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The igus EFSM-10 is a flange bearing with a bore diameter of 10 mm and a hole spacing of 26 mm. This bearing is designed to provide low friction and maintenance-free operation. It is typically used in applications requiring reliable support for rotating or oscillating machine elements.
Type Flange bearing
Inside Diameter 10mm
Axial load (persistent) (max.) 350N
Axial load (temporary) (max.) 700N
Hole spacing 26mm
Radial load (temporary) (max.) 2000N
Radial stress (temporary) (max.) 1400N
Radial traction (persistent) (max.) 800N
Radial traction (temporary) (max.) 1600N

Reviews

Be the first to submit a review

Trustpilot