Igus EFOM-05 Flange Bearing 5mm Bore 24mm Hole Spacing Durable Design

MPN
EFOM-05
Brand
igus
EAN-13
2050003795357
Order Code
12-1351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
10+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back order

The igus EFOM-05 is a flange bearing with a 5 mm bore diameter and 24 mm hole spacing. This plain bearing is designed for applications requiring smooth rotational motion and minimal maintenance. Igus products are typically used in industries such as automotive, aerospace, and machinery.
Type Flange bearing
Inside Diameter 5mm
Hole spacing 24mm
Radial load (temporary) (max.) 750N
Radial stress (persistent) (max.) 375N

Reviews

Be the first to submit a review

Trustpilot